Harting 19 62 025 0446 Bush Enclosure durable and compact design

MPN
19 62 025 0446
Brand
Harting
EAN-13
2050006181409
Order Code
03-9767
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £57.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting produces the Bush enclosure 19 62 025 0446, an industrial-grade connector renowned for its durability and high voltage capacity. This heavy-duty, multicore electrical engineering connector is designed for demanding industrial environments. It is typically used in applications requiring robust and reliable connections.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot