Harting 19 62 003 1640 Bush Enclosure durable single piece design

MPN
19 62 003 1640
Brand
Harting
EAN-13
2050006181324
Order Code
03-9764
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting's high voltage connector, model 19 62 003 1640, is a heavy-duty, industry-grade bush enclosure. It is ideal for use in electrical engineering applications that require multicore connectivity. This durable connector is suitable for demanding industrial environments.
Type Bush enclosure
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot