Harting 19 62 003 1120 Feedthrough Box Durable 1pc robust design

MPN
19 62 003 1120
Brand
Harting
EAN-13
2050006181836
Order Code
03-9762
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Harting 19 62 003 1120 feedthrough box is a heavy-duty, industry-grade connector suitable for high voltage and multicore applications. This robust electrical engineering connector is ideal for demanding industrial environments. It ensures reliable connections for various electrical setups and equipment.
Type Feedthrough box
Cable Entry 1x M20
Colour Metal
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot