Harting 19 44 310 0547 Bush Enclosure robust and durable 1pc

Order Code:

03-9749

Brand: Harting MPN: 19 44 310 0547 EAN-13: 2050006181300
Qty Was Unit Price (Ex VAT)
1+ £160.39 £159.28
10+ £157.81 £156.72
25+ £156.59 £155.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Harting Bush Enclosure 19 44 310 0547 is a high voltage, industrial-grade connector designed for heavy-duty applications. It features multi-core capabilities, making it ideal for use in electrical engineering projects. This robust connector is typically utilised in demanding industrial environments where reliability is critical.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot