Harting 19 41 116 0523 Bush Enclosure durable and robust design

MPN
19 41 116 0523
Brand
Harting
EAN-13
2050006181232
Order Code
03-9736
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting 19 41 116 0523 is a heavy-duty, multi-core connector designed for use in industrial and electrical engineering applications. This high voltage connector is industry-grade, ensuring robust performance in demanding environments. It is typically used for connecting machines and equipment that require reliable and secure electrical connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M40
Clamp Ø 16mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Eco® Modular
Terminal Ø (max.) 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot