Harting 19 40 703 0400 Bush Enclosure sturdy reliable compact design

MPN
19 40 703 0400
Brand
Harting
EAN-13
2050006181072
Order Code
03-9713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

Harting's bush enclosure 19 40 703 0400 is a heavy-duty multicore connector commonly used in industrial settings. This high voltage connector is designed for rugged environments, providing reliable connectivity in electrical engineering applications. It is industry-grade, making it suitable for multi-core electrical connections in various demanding scenarios.
Type Bush enclosure
Colour Black
Cable input 1x M20
IP Rating IP65, IP68
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot