Harting 19 40 024 0461 Bush Enclosure durable robust single unit

MPN
19 40 024 0461
Brand
Harting
EAN-13
2050006180938
Order Code
03-9710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £122.94 £104.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 40 024 0461 is a high voltage, heavy-duty connector designed for industrial applications. It is an industry-grade, multicore connector used primarily in electrical engineering to ensure reliable and secure connections. This robust connector is ideal for demanding environments where durability and safety are critical.
Type Bush enclosure
Colour Black
Cable input 3 x M25.
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot