Harting 19 40 016 0513 Bush Enclosure durable and precision-engineered

MPN
19 40 016 0513
Brand
Harting
EAN-13
2050006180808
Order Code
03-9707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £75.91
10+ £73.62
25+ £71.42
50+ £69.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting bush enclosure 19 40 016 0513 is a heavy-duty, industry-grade connector designed for high voltage and multicore applications. Known for its robustness, it is ideal for electrical engineering tasks requiring reliable performance under demanding conditions. Its typical applications include industrial settings where durable and efficient connectivity is critical.
Type Bush enclosure
Colour Black
Cable input 1x M40
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot