Harting 19 40 010 1118 Feedthrough box durable robust single piece

MPN
19 40 010 1118
Brand
Harting
EAN-13
2050006181805
Order Code
03-9705
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £165.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Harting Feedthrough box 19 40 010 1118 is an industry-grade connector designed for high voltage and heavy-duty applications. It features multi-core capability, making it suitable for complex electrical engineering needs. This connector is typically used in industrial environments where robust and reliable connections are essential.
Type Feedthrough box
Cable Entry 1x M40
Colour Black
IP Rating IP65, IP68
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Reviews

Be the first to submit a review

Trustpilot