Harting 19 40 010 0412 Bush Enclosure durable reliable single-piece

MPN
19 40 010 0412
Brand
Harting
EAN-13
2050006180648
Order Code
03-9704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £77.30
10+ £74.23
25+ £71.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Bush enclosure 19 40 010 0412, a heavy-duty, industry-grade connector designed for high-voltage applications. This multicore electrical engineering connector is ideal for demanding industrial environments. It is commonly used in applications requiring robust and reliable connections.
Type Bush enclosure
Colour Black
Cable input 1x M32
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot