Harting 19 40 006 0412 Bush Enclosure Durable robust design 1pc

MPN
19 40 006 0412
Brand
Harting
EAN-13
2050006180549
Order Code
03-9700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £52.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting is the manufacturer of this heavy-duty, high voltage connector designed for industrial use. This bush enclosure facilitates secure multicore connections and is engineered for robust performance in demanding environments. It is commonly used in electrical engineering applications requiring reliable industrial-grade connectors.
Type Bush enclosure
Colour Black
Cable input 1x M32
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot