Harting 19 37 010 0427 Bush Enclosure robust durable 1pc

MPN
19 37 010 0427
Brand
Harting
EAN-13
2050006180228
Order Code
03-9687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £71.85
10+ £70.46
25+ £67.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Harting, the Bush enclosure 19 37 010 0427 is a high-voltage, heavy-duty connector designed for multicore applications. It is industry-grade, making it suitable for rigorous electrical engineering environments. Typical applications include industrial and engineering sectors where reliable and robust connections are essential.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot