Harting 19 37 006 0445 Bush Enclosure durable compact 1pc

MPN
19 37 006 0445
Brand
Harting
EAN-13
2050006180150
Order Code
03-9682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bush enclosure 19 37 006 0445 by Harting is an industry-grade, heavy-duty connector designed for multicore electrical engineering applications. It is known for its ability to handle high-voltage tasks, making it suitable for demanding industrial environments. This Harting connector is ideal for use in sectors requiring robust and reliable electrical connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot