Harting 19 34 010 0521 Bush Enclosure durable and reliable 1pc

MPN
19 34 010 0521
Brand
Harting
EAN-13
2050006180112
Order Code
03-9675
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.04
10+ £16.80
25+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting manufactures the Bush enclosure 19 34 010 0521, designed as a high-voltage, heavy-duty, multicore connector for industrial use. This industry-grade connector is ideal for electrical engineering applications requiring robust and reliable connections. Its durable construction ensures optimal performance in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han Hv E®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot