Harting 19 30 032 0428 Bush Enclosure durable and compact 1pc

MPN
19 30 032 0428
Brand
Harting
EAN-13
2050006179994
Order Code
03-9667
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 02/07/2026

Harting manufactures high voltage, heavy-duty bush enclosures designed for industrial and electrical engineering applications. This multicore connector is built for reliable performance in demanding environments. It is typically used to facilitate secure connections in various industrial settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot