Harting 19 30 024 1542 Bush Enclosure durable 1pc

MPN
19 30 024 1542
Brand
Harting
EAN-13
2050006179970
Order Code
03-9664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.80
10+ £20.85
25+ £20.06
50+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bush enclosure 19 30 024 1542 by Harting is an industry-grade, heavy-duty connector designed for high voltage applications. It is commonly used in electrical engineering for its reliable multicore capabilities. This product is ideal for industrial environments where durable and robust connectors are required.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot