Harting 19 30 024 1442 Bush Enclosure durable single piece robust design

MPN
19 30 024 1442
Brand
Harting
EAN-13
2050006179949
Order Code
03-9661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.63
10+ £23.45
25+ £22.53
50+ £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the high-voltage Bush enclosure 19 30 024 1442. This heavy-duty, industry-grade connector is ideal for multicore applications. It typically serves in industrial and electrical engineering settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot