Harting 19 30 024 0528 Bush Enclosure durable single piece

MPN
19 30 024 0528
Brand
Harting
EAN-13
2050006179833
Order Code
03-9652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £30.68
10+ £29.94
25+ £29.48
50+ £29.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush enclosure 19 30 024 0528 is an industrial-grade, heavy-duty connector designed for high voltage applications. This multicore connector is ideal for use in electrical engineering environments due to its robust construction. Typically, it is employed in demanding industrial settings requiring reliable multi-core connectivity.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot