Harting 19 30 024 0487 Bush Enclosure durable high-quality single piece

MPN
19 30 024 0487
Brand
Harting
EAN-13
2050006179819
Order Code
03-9651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £93.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting bush enclosure 19 30 024 0487 is an industrial-grade high voltage connector known for its robust design, ideal for heavy-duty applications. This multicore connector is suitable for various electrical engineering projects, providing reliable connections in demanding environments. Typically used in industrial settings, it ensures secure and efficient connectivity for complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot