Harting 19 30 024 0467 Bush Enclosure durable versatile 1pc

MPN
19 30 024 0467
Brand
Harting
EAN-13
2050006179802
Order Code
03-9650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £47.59
10+ £46.87
25+ £45.91
50+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

The Bush enclosure 19 30 024 0467 by Harting is a heavy-duty, high-voltage, industrial-grade connector suitable for multicore electrical applications. This connector is designed for robust performance in challenging environments, reflecting its heavy-duty and multi-core capabilities. It is primarily used in electrical engineering applications, ensuring reliable connectivity in industrial settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 2x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot