Harting 19 30 024 0437 Bush Enclosure durable compact easy install

MPN
19 30 024 0437
Brand
Harting
EAN-13
2050006179765
Order Code
03-9647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £42.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting's bush enclosure 19 30 024 0437 is a versatile high voltage connector suitable for industrial applications. This heavy-duty, multicore connector is ideal for use in electrical engineering projects requiring robust and reliable connections. It is designed to withstand demanding conditions, making it perfect for challenging environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot