Harting 19 30 024 0429 Bush Enclosure robust design weather-resistant

MPN
19 30 024 0429
Brand
Harting
EAN-13
2050006179758
Order Code
03-9646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £74.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting's Bush enclosure 19 30 024 0429 is a high voltage, heavy-duty connector designed for industrial applications. It features a multicore setup, making it ideal for electrical engineering purposes where robust and reliable connections are essential. This industry-grade connector is suited for environments demanding durable and efficient electrical links.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M50
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot