Harting 19 30 024 0428 Bush Enclosure Durable and Weather Resistant

MPN
19 30 024 0428
Brand
Harting
EAN-13
2050006179741
Order Code
03-9645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.66
10+ £30.70
25+ £29.72
50+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Harting Bush Enclosure 19 30 024 0428 is a heavy-duty, high voltage connector designed for industrial applications. It features a durable multicore configuration, providing reliable connections in electrical engineering environments. Typical applications include use in harsh conditions requiring robust and industry-grade connectors.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot