Harting 19 30 024 0427 Bush Enclosure durable precise fit 1 piece

MPN
19 30 024 0427
Brand
Harting
EAN-13
2050006179734
Order Code
03-9644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.57
10+ £29.95
25+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Harting bush enclosure 19 30 024 0427 is a robust, industry-grade connector designed for high-voltage applications. It is suitable for heavy-duty use in electrical engineering and industrial settings. This multicore connector ensures reliable connections for complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sonstiger Steckverbinder
Misc Attribute 2 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot