Harting 19 30 016 1522 Bush Enclosure robust design 1pc durable

MPN
19 30 016 1522
Brand
Harting
EAN-13
2050006179703
Order Code
03-9637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.93
10+ £16.54
25+ £16.06
50+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Harting manufactures the Bush enclosure 19 30 016 1522, a high voltage and heavy duty industrial connector. This multicore connector is industry-grade, designed for electrical engineering applications. It is typically used in settings requiring robust and reliable power connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot