Harting 19 30 016 0586 Bush Enclosure Sturdy and Durable Design

MPN
19 30 016 0586
Brand
Harting
EAN-13
2050006179635
Order Code
03-9633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £76.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting bush enclosure 19 30 016 0586 is a high voltage, heavy duty connector designed for use in industrial environments. It supports multicore connections, making it ideal for electrical engineering applications. This sturdy component ensures reliable performance in demanding settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot