Harting 19 30 016 0537 Bush Enclosure 1pc durable build

MPN
19 30 016 0537
Brand
Harting
EAN-13
2050006179611
Order Code
03-9632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.25
10+ £34.75
25+ £33.35
50+ £32.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting manufactures the Bush enclosure 19 30 016 0537, which is a heavy-duty, multicore connector suited for industrial use. This high voltage connector is designed for electrical engineering applications requiring robust performance. It is commonly utilised in industries demanding durable and reliable connection solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot