Harting 19 30 016 0528 Bush Enclosure robust reliable 1pc

MPN
19 30 016 0528
Brand
Harting
EAN-13
2050006179598
Order Code
03-9630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.75
10+ £28.22
25+ £27.05
50+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush Enclosure 19 30 016 0528 is a heavy-duty, industry-grade connector designed for high voltage applications. This multicore electrical engineering connector is ideal for use in demanding industrial environments. Its robust construction ensures reliable performance in intense operational conditions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot