Harting 19 30 016 0523 Bush Enclosure 1pc robust construction

MPN
19 30 016 0523
Brand
Harting
EAN-13
4064161283944
Order Code
03-9629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £34.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 30 016 0523 is a high voltage, heavy duty connector designed for industrial applications. This industry grade, multicore electrical engineering connector is built to endure demanding environments. It is typically used in settings requiring reliable and robust connections for complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot