Harting 19 30 016 0466 Bush Enclosure rugged design reliable protection

MPN
19 30 016 0466
Brand
Harting
EAN-13
2050006179567
Order Code
03-9628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.53
10+ £38.89
25+ £37.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Harting's bush enclosure 19 30 016 0466 is a heavy duty, high voltage connector designed for industrial use. This industry-grade multi-core connector is ideal for applications in electrical engineering requiring robust and reliable connections. It is typically used in environments where secure and durable connectivity is essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 2x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot