Harting 19 30 016 0448 Bush Enclosure durable metal construction

MPN
19 30 016 0448
Brand
Harting
EAN-13
2050006179550
Order Code
03-9627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £33.69
10+ £32.69
25+ £31.71
50+ £30.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 30 016 0448 is a high-voltage, heavy-duty industrial connector designed for multicore applications. It is suitable for electrical engineering and industry-grade environments requiring robust, reliable connections. Typically used in demanding industrial settings, it ensures secure and efficient connectivity for complex electrical systems.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot