Harting 19 30 016 0428 Bush Enclosure Durable and reliable single piece

MPN
19 30 016 0428
Brand
Harting
EAN-13
2050006179512
Order Code
03-9625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.88
10+ £23.33
25+ £22.80
50+ £22.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Harting bush enclosure 19 30 016 0428 is an industry-grade, heavy-duty connector designed for high-voltage and multicore applications. As a robust component, it is used extensively in electrical engineering for demanding industrial environments. Its durable construction ensures reliable performance across various sectors requiring secure electrical connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot