Harting 19 30 010 0547 Bush Enclosure durable and versatile 1pc

MPN
19 30 010 0547
Brand
Harting
EAN-13
2050006179437
Order Code
03-9606
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.06
10+ £26.74
25+ £26.21
50+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Harting manufactures the Bush enclosure 19 30 010 0547, a high voltage, industry-grade connector. It is a heavy-duty, multicore connector designed for electrical engineering applications. Typical uses include industrial environments requiring durable and reliable connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot