Harting 19 30 010 0465 Bush Enclosure Durable Reliable Single Piece

MPN
19 30 010 0465
Brand
Harting
EAN-13
2050006179413
Order Code
03-9605
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting 19 30 010 0465 is a robust, industry-grade connector designed for high-voltage applications. It features a heavy-duty bush enclosure suitable for multicore connections in challenging environments. Typically used in electrical engineering, it ensures reliable performance in industrial settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 2x M20
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot