Harting 19 30 006 0547 Bush Enclosure durable precision-engineered 1pc

MPN
19 30 006 0547
Brand
Harting
EAN-13
2050006179338
Order Code
03-9590
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.94
10+ £21.02
25+ £20.16
50+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/08/2026

The Harting Bush Enclosure 19 30 006 0547 is a high voltage, heavy-duty connector suitable for industrial applications. This industry-grade, multi-core connector is designed for reliability in demanding electrical engineering environments. It is ideal for use in situations requiring robust and secure connections under challenging conditions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot