Harting 19 20 032 1531 Bush Enclosure durable single piece design

MPN
19 20 032 1531
Brand
Harting
EAN-13
2050006179314
Order Code
03-9585
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.26 £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Bush enclosure 19 20 032 1531, known for its heavy-duty and industrial-grade qualities. This high-voltage, multi-core connector is designed for robust electrical engineering applications. It is typically used in industrial environments where reliable and durable connections are essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot