Harting 19 20 032 0437 Bush Enclosure durable Harting quality 1pc

MPN
19 20 032 0437
Brand
Harting
EAN-13
2050006179284
Order Code
03-9584
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.05 £45.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 20 032 0437 is an industry-grade, heavy-duty connector designed for high voltage applications. It features a multicore design, making it suitable for complex electrical engineering tasks. Typically used in industrial settings, this robust connector ensures reliable performance in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot