Harting 19 20 010 0546 Bush Enclosure durable precision-crafted 1pc

MPN
19 20 010 0546
Brand
Harting
EAN-13
2050006179239
Order Code
03-9576
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute 1:

    Lateral cable input Straight cable input
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.96
10+ £18.41
25+ £17.83
50+ £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Harting Bush enclosure 19 20 010 0546 is an industry-grade high voltage connector designed for heavy-duty applications. It is well-suited for use in multicore electrical engineering projects that demand robust and reliable performance. Typically utilised in industrial settings, this connector ensures secure and efficient connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot