Harting 19 20 003 1445 Bush Enclosure 1pc durable compact design

MPN
19 20 003 1445
Brand
Harting
EAN-13
2050006179208
Order Code
03-9571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £7.31
30+ £7.00
50+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 36 in stock

Harting manufactures high voltage, industrial-grade bush enclosures, designed for multicore and heavy-duty applications. These enclosures are suited for use in electrical engineering projects that require robust and reliable connectors. Typical applications include protecting and connecting electrical systems in industrial environments.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x M25
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot