Harting 19 20 003 1422 Bush Enclosure durable single piece design

MPN
19 20 003 1422
Brand
Harting
EAN-13
4064161283937
Order Code
03-9569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 22 in stock

Harting manufactures the Bush enclosure 19 20 003 1422, known for its robust and heavy-duty design. This high-voltage, industrial-grade connector is suitable for multicore applications. It is typically used in electrical engineering to ensure reliable connections in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x integrated
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot