Harting 19 20 003 1421 Bush Enclosure robust durable single piece

MPN
19 20 003 1421
Brand
Harting
EAN-13
2050006179178
Order Code
03-9568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Harting Bush Enclosure 19 20 003 1421 is a high-voltage, heavy-duty industrial connector suitable for multicore applications. Manufactured by Harting, this connector is designed to meet the demands of electrical engineering projects. It is commonly used in settings requiring robust and reliable connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x integrated
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot