Harting 19 20 003 1120 Feedthrough Box Robust Reliable 1pc

MPN
19 20 003 1120
Brand
Harting
EAN-13
2050006181768
Order Code
03-9564
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £15.83
30+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 6 weeks

The Harting Feedthrough Box 19 20 003 1120 is a heavy-duty, industry-grade connector designed for high voltage applications. Known for its durability, it serves as a multicore connector suitable for demanding environments in electrical engineering. Typical applications include industrial settings where robust and reliable connectivity is essential.
Type Feedthrough box
Cable Entry 1x M20
Colour Grey
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Reviews

Be the first to submit a review

Trustpilot