Harting 19 20 003 0623 Bush Enclosure durable 1pc compact design

MPN
19 20 003 0623
Brand
Harting
EAN-13
2050006179154
Order Code
03-9560
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 14 in stock

The Harting Bush Enclosure 19 20 003 0623 is a robust component designed for high voltage and industrial-grade applications. It features heavy-duty, multicore connectivity suitable for electrical engineering projects. This enclosure is typically used in demanding environments requiring secure and reliable connections.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot