Harting 19 20 003 0427 Han Bush Enclosure Robust Single Piece Design

MPN
19 20 003 0427
Brand
Harting
EAN-13
2050006179130
Order Code
03-9558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 312 in stock

Harting manufactures the 19 20 003 0427, a heavy-duty, industry-grade bush enclosure designed for use as a high voltage connector. This multicore connector provides robust and reliable electrical connections, suitable for demanding industrial environments. The product is ideal for electrical engineering applications requiring durable and secure interfacing solutions.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot