Harting 19 20 003 0426 Bush Enclosure Durable design precise fit

MPN
19 20 003 0426
Brand
Harting
EAN-13
2050006179123
Order Code
03-9557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

The Harting bush enclosure 19 20 003 0426 is a heavy-duty, industry-grade connector used in electrical engineering applications. It features high voltage and multicore capabilities, ideal for demanding industrial environments. Designed for reliability and durability, it is commonly employed in high-pressure and high-current systems.
Type Bush enclosure
Colour Black
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot