Harting 19 20 003 0413 Bush Enclosure durable 1pc adapts seamlessly

MPN
19 20 003 0413
Brand
Harting
EAN-13
2050006179109
Order Code
03-9556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

Harting manufactures the bush enclosure 19 20 003 0413, which is a heavy-duty industrial connector designed for high voltage applications. This industry-grade connector is suitable for use in electrical engineering, providing robust multicore connectivity. It is typically used in demanding industrial environments where reliable, high-performance connections are essential.
Type Bush enclosure
Colour Grey
Protection Rating IP44
Cable input 1x integrated
IP Rating IP44
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot