Harting 14020216402000 PCB terminal 2 pins Black 1 pc

MPN
14020216402000
Brand
Harting
EAN-13
2050009677855
Order Code
16-4866
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Harting 14020216402000 is a high-quality PCB terminal designed for reliable electrical connections in circuit boards. This component features a robust construction with two pins and comes in a black finish, ensuring both durability and a clean aesthetic. The terminal is engineered to provide secure attachment and efficient conductivity, making it suitable for demanding applications in industrial automation, telecommunications, and consumer electronics. It supports various configurations where precise and stable electrical connections are essential. Known alternatively as 3003629, this product by Harting integrates seamlessly into advanced PCB designs, meeting the exacting standards of modern engineering projects.
Type Printed circuit board to cable
Number of Ways 2
Voltage Rating 220V
Angle PCB/contact Other
AWG max. 16
Colour Black
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Copper alloy
Contact Type Other
Content 1
Cross Section 5mm
Housing colour Other
Material insulation body Polyamide (PA)
Material of contact surface Tin
Min. stripping length 5mm
Modular spacing connections 5mm
No. of Rows 1
Nominal Current 17.5A
Nominal Voltage 220V
Number of pins 2
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40-110°C
Product Type Print terminal
Rated current In 17.5A
Rated Surge Voltage 4kV
Stripping length (max.) 6.5mm
Type of connection Printed circuit board to cable
Type of electric connection Soldering connection
Type of PCB fastening Other

Reviews

Be the first to submit a review

Trustpilot