Harting 11 05 648 3101 Socket insert 1pc durable connection solution

MPN
11 05 648 3101
Brand
Harting
EAN-13
2050006165423
Order Code
03-9495
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Harting manufactures the socket insert 11 05 648 3101, designed for high voltage and heavy duty applications. It features industrial-grade, multicore connectors suitable for electrical engineering. Commonly used in industrial environments, it ensures reliable and robust connections.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 48

Reviews

Be the first to submit a review

Trustpilot