Harting 11 05 325 3101 Socket insert 1pc durable high-quality Connector

MPN
11 05 325 3101
Brand
Harting
EAN-13
2050006165416
Order Code
03-9494
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Harting Socket Insert 11 05 325 3101 is an industry-grade, multicore connector designed for heavy-duty applications. It is ideal for use in high voltage and electrical engineering environments. This connector is typically utilised in industrial settings for reliable and secure connections.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot