Harting 11 05 000 6203 Jack 1pc high-quality Connector

MPN
11 05 000 6203
Brand
Harting
EAN-13
2050006163399
Order Code
03-9489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 40 in stock

The Harting 11 05 000 6203 is an industry-grade heavy-duty connector known for its multicore capability and high voltage tolerance. It is commonly used in electrical engineering applications that require robust and reliable connections. This socket pin and jack connector is ideal for industrial environments.
Type Socket pin
Current Rating 16A
Gender Socket
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot